
RK73H2ATTD1470F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1470FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1470FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1470FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1470F |
Description | RES 147 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1470F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 25 | ¥4.20000 | ¥105 |
| 50 | ¥3.40000 | ¥170 |
| 100 | ¥2.79000 | ¥279 |
| 250 | ¥2.19200 | ¥548 |
| 500 | ¥1.85400 | ¥927 |
| 1,000 | ¥1.58700 | ¥1,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.16320 | ¥5,816 |
| 10,000 | ¥1.04130 | ¥10,413 |
| 15,000 | ¥0.98193 | ¥14,729 |
| 25,000 | ¥0.91768 | ¥22,942 |
| 35,000 | ¥0.88103 | ¥30,836 |
| 50,000 | ¥0.84632 | ¥42,316 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

