
RK73H1JTTDD33R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD33R0FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD33R0FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD33R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD33R0F |
Description | RES 33 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.32000 | ¥83 |
| 50 | ¥2.70000 | ¥135 |
| 100 | ¥2.18000 | ¥218 |
| 250 | ¥1.68800 | ¥422 |
| 500 | ¥1.41200 | ¥706 |
| 1,000 | ¥1.19800 | ¥1,198 |
| 5,000 | ¥0.85660 | ¥4,283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.75810 | ¥7,581 |
| 20,000 | ¥0.68035 | ¥13,607 |
| 30,000 | ¥0.64253 | ¥19,276 |
| 50,000 | ¥0.60160 | ¥30,080 |
| 70,000 | ¥0.57821 | ¥40,475 |
| 100,000 | ¥0.55611 | ¥55,611 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

