
RK73H1JTTDD2101F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD2101FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD2101FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD2101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD2101F |
Description | RES 2.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD2101F | KOA Speer Electronics, Inc. | 20,528 | 2019-RK73H1JTTD2101FCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW06032K10FKEA | Vishay Dale | 3,552 | 541-2.10KHCT-ND | ¥17.00000 | Direct |
| ERJ-3EKF2101V | Panasonic Industry | 56,307 | P2.10KHCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.32000 | ¥83 |
| 50 | ¥2.70000 | ¥135 |
| 100 | ¥2.18000 | ¥218 |
| 250 | ¥1.68800 | ¥422 |
| 500 | ¥1.41200 | ¥706 |
| 1,000 | ¥1.19800 | ¥1,198 |
| 5,000 | ¥0.85660 | ¥4,283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.75810 | ¥7,581 |
| 20,000 | ¥0.68035 | ¥13,607 |
| 30,000 | ¥0.64253 | ¥19,276 |
| 50,000 | ¥0.60160 | ¥30,080 |
| 70,000 | ¥0.57821 | ¥40,475 |
| 100,000 | ¥0.55611 | ¥55,611 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

