12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD1272F

DigiKey Part Number
2019-RK73H1JTTDD1272FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD1272FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD1272FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD1272F
Description
RES 12.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD1272FKOA Speer Electronics, Inc.13,3372019-RK73H1JTTD1272FCT-ND¥17.00000Parametric Equivalent
CRCW060312K7FKEAVishay Dale39,667541-12.7KHCT-ND¥17.00000Direct
ERJ-3EKF1272VPanasonic Industry47,324P12.7KHCT-ND¥17.00000Parametric Equivalent
In-Stock: 8,490
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.50000¥45
25¥3.32000¥83
50¥2.70000¥135
100¥2.18000¥218
250¥1.68800¥422
500¥1.41200¥706
1,000¥1.19800¥1,198
5,000¥0.85660¥4,283
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.75810¥7,581
20,000¥0.68035¥13,607
30,000¥0.64253¥19,276
50,000¥0.60160¥30,080
70,000¥0.57821¥40,475
100,000¥0.55611¥55,611
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000