
RK73H1JTTDD1005F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1005FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1005FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1005F |
Description | RES 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.10000 | ¥41 |
25 | ¥3.00000 | ¥75 |
50 | ¥2.42000 | ¥121 |
100 | ¥1.97000 | ¥197 |
250 | ¥1.52800 | ¥382 |
500 | ¥1.27600 | ¥638 |
1,000 | ¥1.08200 | ¥1,082 |
5,000 | ¥0.77340 | ¥3,867 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.68460 | ¥6,846 |
20,000 | ¥0.51900 | ¥10,380 |
30,000 | ¥0.51550 | ¥15,465 |
50,000 | ¥0.51142 | ¥25,571 |
70,000 | ¥0.50901 | ¥35,631 |
100,000 | ¥0.50212 | ¥50,212 |
120,000 | ¥0.49280 | ¥59,136 |
240,000 | ¥0.46207 | ¥110,897 |
250,000 | ¥0.46047 | ¥115,118 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |