RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD1005F

DigiKey Part Number
2019-RK73H1JTTDD1005FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD1005FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD1005FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD1005F
Description
RES 10M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,643
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥4.10000¥41
25¥3.00000¥75
50¥2.42000¥121
100¥1.97000¥197
250¥1.52800¥382
500¥1.27600¥638
1,000¥1.08200¥1,082
5,000¥0.77340¥3,867
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.68460¥6,846
20,000¥0.51900¥10,380
30,000¥0.51550¥15,465
50,000¥0.51142¥25,571
70,000¥0.50901¥35,631
100,000¥0.50212¥50,212
120,000¥0.49280¥59,136
240,000¥0.46207¥110,897
250,000¥0.46047¥115,118
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000