
RK73H1JTTD7321D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7321DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7321DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7321DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7321D |
Description | RES 7.32K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7321D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥14.28000 | ¥357 |
| 50 | ¥12.16000 | ¥608 |
| 100 | ¥10.50000 | ¥1,050 |
| 250 | ¥8.81600 | ¥2,204 |
| 500 | ¥7.85000 | ¥3,925 |
| 1,000 | ¥7.08100 | ¥7,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.85540 | ¥29,277 |
| 10,000 | ¥5.49860 | ¥54,986 |
| 15,000 | ¥5.32460 | ¥79,869 |
| 25,000 | ¥5.13608 | ¥128,402 |
| 35,000 | ¥5.02817 | ¥175,986 |
| 50,000 | ¥4.92614 | ¥246,307 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

