5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD5111F

DigiKey Part Number
2019-RK73H1JTTD5111FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD5111FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD5111FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD5111F
Description
RES 5.11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD5111F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-075K11LYAGEO25,875YAG3620CT-ND¥17.00000Direct
CRCW06035K11FKEAVishay Dale39,640541-5.11KHCT-ND¥17.00000Direct
CRCW06035K11FKEAHPVishay Dale2,998541-CRCW06035K11FKEAHPCT-ND¥27.00000Direct
CRCW06035K11FKTAVishay Dale22,968541-3010-1-ND¥27.00000Direct
ERJ-3EKF5111VPanasonic Industry76,313P5.11KHCT-ND¥17.00000Direct
In-Stock: 1,625
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.50000¥45
25¥3.32000¥83
50¥2.70000¥135
100¥2.18000¥218
250¥1.68800¥422
500¥1.41200¥706
1,000¥1.19800¥1,198
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.85660¥4,283
10,000¥0.75810¥7,581
15,000¥0.71040¥10,656
25,000¥0.65888¥16,472
35,000¥0.62943¥22,030
50,000¥0.60160¥30,080
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000