
RK73H1JTTD7150D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7150DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7150DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7150DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7150D |
Description | RES 715 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7150D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥14.28000 | ¥357 |
| 50 | ¥12.16000 | ¥608 |
| 100 | ¥10.50000 | ¥1,050 |
| 250 | ¥8.81600 | ¥2,204 |
| 500 | ¥7.85000 | ¥3,925 |
| 1,000 | ¥7.08100 | ¥7,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.85540 | ¥29,277 |
| 10,000 | ¥5.49860 | ¥54,986 |
| 15,000 | ¥5.32460 | ¥79,869 |
| 25,000 | ¥5.13608 | ¥128,402 |
| 35,000 | ¥5.02817 | ¥175,986 |
| 50,000 | ¥4.92614 | ¥246,307 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

