
RK73H1HTTC71R5F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC71R5FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC71R5FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC71R5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC71R5F |
Description | RES 71.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC71R5F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.20000 | ¥72 |
25 | ¥5.48000 | ¥137 |
50 | ¥4.48000 | ¥224 |
100 | ¥3.75000 | ¥375 |
250 | ¥3.00400 | ¥751 |
500 | ¥2.58000 | ¥1,290 |
1,000 | ¥2.02200 | ¥2,022 |
5,000 | ¥1.71140 | ¥8,557 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.37720 | ¥13,772 |
20,000 | ¥1.19460 | ¥23,892 |
30,000 | ¥1.18770 | ¥35,631 |
50,000 | ¥1.17984 | ¥58,992 |
70,000 | ¥1.17514 | ¥82,260 |
100,000 | ¥1.17051 | ¥117,051 |
120,000 | ¥1.16828 | ¥140,194 |
240,000 | ¥1.16057 | ¥278,537 |
250,000 | ¥1.16015 | ¥290,038 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |