
RK73H1HTTC63R4F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC63R4FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC63R4FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC63R4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC63R4F |
Description | RES 63.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC63R4F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.50000 | ¥75 |
| 25 | ¥5.72000 | ¥143 |
| 50 | ¥4.68000 | ¥234 |
| 100 | ¥3.91000 | ¥391 |
| 250 | ¥3.13200 | ¥783 |
| 500 | ¥2.69000 | ¥1,345 |
| 1,000 | ¥2.34000 | ¥2,340 |
| 5,000 | ¥1.78480 | ¥8,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.25960 | ¥12,596 |
| 20,000 | ¥1.24575 | ¥24,915 |
| 30,000 | ¥1.23860 | ¥37,158 |
| 50,000 | ¥1.23038 | ¥61,519 |
| 70,000 | ¥1.22549 | ¥85,784 |
| 100,000 | ¥1.22066 | ¥122,066 |
| 120,000 | ¥1.21833 | ¥146,200 |
| 240,000 | ¥1.21030 | ¥290,472 |
| 250,000 | ¥1.20986 | ¥302,465 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

