4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC4531F

DigiKey Part Number
2019-RK73H1HTTC4531FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC4531FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC4531FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC4531F
Description
RES 4.53K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC4531F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,245
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.50000¥75
25¥5.72000¥143
50¥4.68000¥234
100¥3.91000¥391
250¥3.13200¥783
500¥2.69000¥1,345
1,000¥2.34000¥2,340
5,000¥1.78480¥8,924
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.62370¥16,237
20,000¥1.49590¥29,918
30,000¥1.43367¥43,010
50,000¥1.36630¥68,315
70,000¥1.32770¥92,939
100,000¥1.29125¥129,125
120,000¥1.27420¥152,904
240,000¥1.21798¥292,315
250,000¥1.21506¥303,765
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000