
RK73H1HTTC2200F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2200FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2200FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2200F |
Description | RES 220 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC2200F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07220RL | YAGEO | 6,050 | YAG5175CT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.04000 | ¥151 |
| 50 | ¥4.98000 | ¥249 |
| 100 | ¥4.15000 | ¥415 |
| 250 | ¥3.33200 | ¥833 |
| 500 | ¥2.85800 | ¥1,429 |
| 1,000 | ¥2.48600 | ¥2,486 |
| 5,000 | ¥1.89560 | ¥9,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.72450 | ¥17,245 |
| 20,000 | ¥1.58875 | ¥31,775 |
| 30,000 | ¥1.52260 | ¥45,678 |
| 50,000 | ¥1.45104 | ¥72,552 |
| 70,000 | ¥1.41006 | ¥98,704 |
| 100,000 | ¥1.37135 | ¥137,135 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

