RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1580F

DigiKey Part Number
2019-RK73H1HTTC1580FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1580FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1580FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1580F
Description
RES 158 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
158 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1580F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥7.20000¥72
25¥5.48000¥137
50¥4.42000¥221
100¥2.93000¥293
250¥2.40400¥601
1,000¥2.24400¥2,244
5,000¥1.71140¥8,557
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.37720¥13,772
20,000¥1.02630¥20,526
30,000¥1.02017¥30,605
50,000¥1.01324¥50,662
70,000¥1.00906¥70,634
100,000¥1.00497¥100,497
120,000¥1.00299¥120,359
240,000¥0.99616¥239,078
250,000¥0.99579¥248,948
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000