
RK73H1HTTC1402D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1402DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1402DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1402DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1402D |
Description | RES 14K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1402D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥19.20000 | ¥192 |
| 25 | ¥15.32000 | ¥383 |
| 50 | ¥13.08000 | ¥654 |
| 100 | ¥11.35000 | ¥1,135 |
| 250 | ¥9.59200 | ¥2,398 |
| 500 | ¥8.58200 | ¥4,291 |
| 1,000 | ¥7.78100 | ¥7,781 |
| 5,000 | ¥6.50080 | ¥32,504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.12800 | ¥61,280 |
| 20,000 | ¥5.83150 | ¥116,630 |
| 30,000 | ¥5.68690 | ¥170,607 |
| 50,000 | ¥5.53018 | ¥276,509 |
| 70,000 | ¥5.44046 | ¥380,832 |
| 100,000 | ¥5.35555 | ¥535,555 |
| 120,000 | ¥5.31583 | ¥637,900 |
| 240,000 | ¥5.18483 | ¥1,244,359 |
| 250,000 | ¥5.17801 | ¥1,294,502 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

