
RK73H1HTTC10R0D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC10R0DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC10R0DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC10R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC10R0D |
Description | RES 10 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC10R0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.40000 | ¥204 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥13.90000 | ¥695 |
| 100 | ¥12.05000 | ¥1,205 |
| 250 | ¥10.18400 | ¥2,546 |
| 500 | ¥9.11400 | ¥4,557 |
| 1,000 | ¥8.26300 | ¥8,263 |
| 5,000 | ¥6.90400 | ¥34,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.50820 | ¥65,082 |
| 20,000 | ¥6.19315 | ¥123,863 |
| 30,000 | ¥6.03967 | ¥181,190 |
| 50,000 | ¥5.87320 | ¥293,660 |
| 70,000 | ¥5.77790 | ¥404,453 |
| 100,000 | ¥5.68774 | ¥568,774 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

