97.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP97R6F

DigiKey Part Number
2019-RK73H1ETTP97R6FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP97R6FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP97R6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP97R6F
Description
RES 97.6 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP97R6F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,948
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.60000¥46
25¥3.44000¥86
50¥2.78000¥139
100¥2.27000¥227
250¥1.76400¥441
500¥1.47600¥738
1,000¥1.25200¥1,252
5,000¥0.90000¥4,500
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.79820¥7,982
20,000¥0.71755¥14,351
30,000¥0.67840¥20,352
50,000¥0.63600¥31,800
70,000¥0.61177¥42,824
100,000¥0.58887¥58,887
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000