
RK73H1ETTP9101D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP9101DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP9101DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP9101DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP9101D |
Description | RES 9.1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP9101D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥19.10000 | ¥191 |
| 25 | ¥15.24000 | ¥381 |
| 50 | ¥13.00000 | ¥650 |
| 100 | ¥11.23000 | ¥1,123 |
| 250 | ¥9.47200 | ¥2,368 |
| 500 | ¥8.45200 | ¥4,226 |
| 1,000 | ¥7.64500 | ¥7,645 |
| 5,000 | ¥6.35420 | ¥31,771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.97840 | ¥59,784 |
| 20,000 | ¥5.67940 | ¥113,588 |
| 30,000 | ¥5.53370 | ¥166,011 |
| 50,000 | ¥5.37570 | ¥268,785 |
| 70,000 | ¥5.28523 | ¥369,966 |
| 100,000 | ¥5.19968 | ¥519,968 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

