
RK73H1ETTP7504F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP7504FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP7504FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP7504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP7504F |
Description | RES 7.5M OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP7504F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.30000 | ¥43 |
25 | ¥3.12000 | ¥78 |
50 | ¥2.52000 | ¥126 |
100 | ¥2.05000 | ¥205 |
250 | ¥1.59600 | ¥399 |
500 | ¥1.33600 | ¥668 |
1,000 | ¥1.13400 | ¥1,134 |
5,000 | ¥0.81400 | ¥4,070 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.52580 | ¥5,258 |
20,000 | ¥0.51900 | ¥10,380 |
30,000 | ¥0.51550 | ¥15,465 |
50,000 | ¥0.51142 | ¥25,571 |
70,000 | ¥0.50901 | ¥35,631 |
100,000 | ¥0.50662 | ¥50,662 |
120,000 | ¥0.50548 | ¥60,658 |
240,000 | ¥0.49113 | ¥117,871 |
250,000 | ¥0.48946 | ¥122,365 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |