
RK73H1ETTP7150F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP7150FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP7150FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP7150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP7150F |
Description | RES 715 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP7150F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥3.44000 | ¥86 |
| 50 | ¥2.80000 | ¥140 |
| 100 | ¥2.28000 | ¥228 |
| 250 | ¥1.76800 | ¥442 |
| 500 | ¥1.48000 | ¥740 |
| 1,000 | ¥1.25500 | ¥1,255 |
| 5,000 | ¥0.90180 | ¥4,509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.79970 | ¥7,997 |
| 20,000 | ¥0.71890 | ¥14,378 |
| 30,000 | ¥0.67970 | ¥20,391 |
| 50,000 | ¥0.63722 | ¥31,861 |
| 70,000 | ¥0.61294 | ¥42,906 |
| 100,000 | ¥0.58999 | ¥58,999 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

