
RK73H1ETTP2743F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2743FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2743FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2743FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2743F |
Description | RES 274K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2743F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.60000 | ¥46 |
| 25 | ¥3.44000 | ¥86 |
| 50 | ¥2.78000 | ¥139 |
| 100 | ¥2.27000 | ¥227 |
| 250 | ¥1.76400 | ¥441 |
| 500 | ¥1.47600 | ¥738 |
| 1,000 | ¥1.25200 | ¥1,252 |
| 5,000 | ¥0.90000 | ¥4,500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.79820 | ¥7,982 |
| 20,000 | ¥0.71755 | ¥14,351 |
| 30,000 | ¥0.67840 | ¥20,352 |
| 50,000 | ¥0.63600 | ¥31,800 |
| 70,000 | ¥0.61177 | ¥42,824 |
| 100,000 | ¥0.58887 | ¥58,887 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

