23.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP23R2F

DigiKey Part Number
2019-RK73H1ETTP23R2FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP23R2FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP23R2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP23R2F
Description
RES 23.2 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP23R2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF23R2XPanasonic Industry64,007P23.2LCT-ND¥0.83000Parametric Equivalent
In-Stock: 7,934
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.70000¥47
25¥3.44000¥86
50¥2.80000¥140
100¥2.28000¥228
250¥1.76800¥442
500¥1.48000¥740
1,000¥1.25500¥1,255
5,000¥0.90180¥4,509
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.79970¥7,997
20,000¥0.71890¥14,378
30,000¥0.67970¥20,391
50,000¥0.63722¥31,861
70,000¥0.61294¥42,906
100,000¥0.58999¥58,999
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000