
RK73H1ETTP1R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1R10FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1R10FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1R10F |
Description | RES 1.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.10000 | ¥51 |
| 25 | ¥3.80000 | ¥95 |
| 50 | ¥3.06000 | ¥153 |
| 100 | ¥2.49000 | ¥249 |
| 250 | ¥1.94400 | ¥486 |
| 500 | ¥1.63600 | ¥818 |
| 1,000 | ¥1.39300 | ¥1,393 |
| 5,000 | ¥1.01040 | ¥5,052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.90020 | ¥9,002 |
| 20,000 | ¥0.81250 | ¥16,250 |
| 30,000 | ¥0.76990 | ¥23,097 |
| 50,000 | ¥0.72386 | ¥36,193 |
| 70,000 | ¥0.69747 | ¥48,823 |
| 100,000 | ¥0.67256 | ¥67,256 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

