
RK73H1ERTTP1152F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1152FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1152FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1152FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1152F |
Description | RES 11.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1152F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.30000 | ¥113 |
| 25 | ¥8.68000 | ¥217 |
| 50 | ¥7.26000 | ¥363 |
| 100 | ¥6.15000 | ¥615 |
| 250 | ¥5.02800 | ¥1,257 |
| 500 | ¥4.38600 | ¥2,193 |
| 1,000 | ¥3.87600 | ¥3,876 |
| 5,000 | ¥3.06560 | ¥15,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.83020 | ¥28,302 |
| 20,000 | ¥2.64320 | ¥52,864 |
| 30,000 | ¥2.55210 | ¥76,563 |
| 50,000 | ¥2.45336 | ¥122,668 |
| 70,000 | ¥2.39684 | ¥167,779 |
| 100,000 | ¥2.34341 | ¥234,341 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

