Parametric Equivalent
Parametric Equivalent

RK73G2BTTD1782F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD1782FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1782F |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1782F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD1782C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD1782CTR-ND | ¥9.81000 | Parametric Equivalent |
| RK73G2BTTD1782D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD1782DTR-ND | ¥7.66720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.31740 | ¥31,587 |
| Unit Price without JCT: | ¥6.31740 |
|---|---|
| Unit Price with JCT: | ¥6.94914 |


