48.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD4872D

DigiKey Part Number
2019-RK73G2ATTD4872DTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD4872DCT-ND - Cut Tape (CT)
2019-RK73G2ATTD4872DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD4872D
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD4872D Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 9,913
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥20.90000¥209
25¥16.76000¥419
50¥14.36000¥718
100¥12.48000¥1,248
250¥10.60400¥2,651
500¥9.52000¥4,760
1,000¥8.65800¥8,658
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.28460¥36,423
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000