
RK73G2ATTD1000C | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1000CTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1000CCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1000CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1000C |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1000C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥24.90000 | ¥249 |
| 25 | ¥20.08000 | ¥502 |
| 50 | ¥17.32000 | ¥866 |
| 100 | ¥15.16000 | ¥1,516 |
| 250 | ¥12.94800 | ¥3,237 |
| 500 | ¥11.68200 | ¥5,841 |
| 1,000 | ¥10.67700 | ¥10,677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.06800 | ¥45,340 |
| 10,000 | ¥8.59910 | ¥85,991 |
| 15,000 | ¥8.37047 | ¥125,557 |
| 25,000 | ¥8.12268 | ¥203,067 |
| 35,000 | ¥7.98080 | ¥279,328 |
| 50,000 | ¥7.84658 | ¥392,329 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

