
RK73H1HTTC3652F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC3652FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3652FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3652FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3652F |
Description | RES 36.5K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC3652F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.04000 | ¥151 |
| 50 | ¥4.98000 | ¥249 |
| 100 | ¥4.15000 | ¥415 |
| 250 | ¥3.32400 | ¥831 |
| 500 | ¥2.85200 | ¥1,426 |
| 1,000 | ¥2.48100 | ¥2,481 |
| 5,000 | ¥1.89180 | ¥9,459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.72120 | ¥17,212 |
| 20,000 | ¥1.58570 | ¥31,714 |
| 30,000 | ¥1.51970 | ¥45,591 |
| 50,000 | ¥1.44826 | ¥72,413 |
| 70,000 | ¥1.40737 | ¥98,516 |
| 100,000 | ¥1.36873 | ¥136,873 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

