
RK73G1ETTP3601F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3601FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3601FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3601FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3601F |
Description | RES 3.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3601F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP3601D | KOA Speer Electronics, Inc. | 6,296 | 2019-RK73G1ETTP3601DCT-ND | ¥42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥19.10000 | ¥191 |
| 25 | ¥15.24000 | ¥381 |
| 50 | ¥13.00000 | ¥650 |
| 100 | ¥11.23000 | ¥1,123 |
| 250 | ¥9.47200 | ¥2,368 |
| 500 | ¥8.45200 | ¥4,226 |
| 1,000 | ¥7.64500 | ¥7,645 |
| 5,000 | ¥6.35420 | ¥31,771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.97840 | ¥59,784 |
| 20,000 | ¥5.67940 | ¥113,588 |
| 30,000 | ¥5.53370 | ¥166,011 |
| 50,000 | ¥5.37570 | ¥268,785 |
| 70,000 | ¥5.28523 | ¥369,966 |
| 100,000 | ¥5.19968 | ¥519,968 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

