9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B3ATTE9R1J

DigiKey Part Number
2019-RK73B3ATTE9R1JTR-ND - Tape & Reel (TR)
2019-RK73B3ATTE9R1JCT-ND - Cut Tape (CT)
2019-RK73B3ATTE9R1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B3ATTE9R1J
Description
RES 9.1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B3ATTE9R1J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥51.00000¥51
10¥27.50000¥275
25¥22.36000¥559
50¥19.34000¥967
100¥16.97000¥1,697
250¥14.58800¥3,647
500¥13.21600¥6,608
1,000¥12.12500¥12,125
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.56925¥42,277
8,000¥10.02100¥80,168
12,000¥9.75375¥117,045
20,000¥9.46420¥189,284
28,000¥9.29839¥260,355
40,000¥9.14150¥365,660
Manufacturers Standard Package
Unit Price without JCT:¥51.00000
Unit Price with JCT:¥56.10000