240 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2403D

DigiKey Part Number
2019-RK73G1ETTP2403DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2403DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2403DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2403D
Description
RES 240K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2403D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,303
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥22.10000¥221
25¥17.76000¥444
50¥15.22000¥761
100¥13.23000¥1,323
250¥11.24000¥2,810
500¥10.09000¥5,045
1,000¥9.17800¥9,178
5,000¥7.72160¥38,608
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥7.29700¥72,970
20,000¥6.95920¥139,184
30,000¥6.79457¥203,837
50,000¥6.61604¥330,802
70,000¥6.51381¥455,967
100,000¥6.41709¥641,709
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000