
RK73B2HTTE125G | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE125GTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE125GCT-ND - Cut Tape (CT) 2019-RK73B2HTTE125GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE125G |
Description | RES 1.2M OHM 2% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±2% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE125G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.98975 | ¥39,959 |
| Unit Price without JCT: | ¥9.98975 |
|---|---|
| Unit Price with JCT: | ¥10.98873 |

