
RK73B3ATTE512J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE512JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE512JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE512JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE512J |
Description | RES 5.1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE512J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25125K10JNEG | Vishay Dale | 2,713 | 541-5.1KXCT-ND | ¥45.00000 | Direct |
| ERJ-1TYJ512U | Panasonic Industry | 12,029 | PT5.1KXCT-ND | ¥91.00000 | Direct |
| RMCF2512JT5K10 | Stackpole Electronics Inc | 4,192 | RMCF2512JT5K10CT-ND | ¥37.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥24.90000 | ¥249 |
| 25 | ¥20.08000 | ¥502 |
| 50 | ¥17.32000 | ¥866 |
| 100 | ¥15.16000 | ¥1,516 |
| 250 | ¥12.94800 | ¥3,237 |
| 500 | ¥11.68200 | ¥5,841 |
| 1,000 | ¥10.67700 | ¥10,677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.24325 | ¥36,973 |
| 8,000 | ¥8.73850 | ¥69,908 |
| 12,000 | ¥8.49250 | ¥101,910 |
| 20,000 | ¥8.22585 | ¥164,517 |
| 28,000 | ¥8.07311 | ¥226,047 |
| 40,000 | ¥7.92873 | ¥317,149 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

