
RK73B3ATTE473G | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE473GTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE473GCT-ND - Cut Tape (CT) 2019-RK73B3ATTE473GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE473G |
Description | RES 47K OHM 2% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE473G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥32.70000 | ¥327 |
| 25 | ¥26.72000 | ¥668 |
| 50 | ¥23.30000 | ¥1,165 |
| 100 | ¥20.59000 | ¥2,059 |
| 250 | ¥17.86000 | ¥4,465 |
| 500 | ¥16.28200 | ¥8,141 |
| 1,000 | ¥15.03100 | ¥15,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.24300 | ¥52,972 |
| 8,000 | ¥12.61263 | ¥100,901 |
| 12,000 | ¥12.30550 | ¥147,666 |
| 20,000 | ¥11.97250 | ¥239,450 |
| 28,000 | ¥11.78186 | ¥329,892 |
| 40,000 | ¥11.60145 | ¥464,058 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

