
RK73B2HTTE2R2J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE2R2JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE2R2JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE2R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE2R2J |
Description | RES 2.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE2R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥22.30000 | ¥223 |
| 25 | ¥17.80000 | ¥445 |
| 50 | ¥15.28000 | ¥764 |
| 100 | ¥13.31000 | ¥1,331 |
| 250 | ¥11.30800 | ¥2,827 |
| 500 | ¥10.15400 | ¥5,077 |
| 1,000 | ¥9.23800 | ¥9,238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.93525 | ¥31,741 |
| 8,000 | ¥7.47613 | ¥59,809 |
| 12,000 | ¥7.25250 | ¥87,030 |
| 20,000 | ¥7.01010 | ¥140,202 |
| 28,000 | ¥6.87136 | ¥192,398 |
| 40,000 | ¥6.74008 | ¥269,603 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

