Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD914J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD914JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD914JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD914JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD914J |
Description | RES 910K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD914J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B2BTTD914G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B2BTTD914GCT-ND | ¥2.26520 | Parametric Equivalent |
| RK73G2BTTD9103F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD9103FTR-ND | ¥6.31740 | Parametric Equivalent |
| RK73H2BTTD9103F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD9103FCT-ND | ¥1.44740 | Parametric Equivalent |
| CRCW1206910KFKEB | Vishay Dale | 0 | CRCW1206910KFKEB-ND | ¥1.63400 | Parametric Equivalent |
| CRCW1206910KFKEC | Vishay Dale | 0 | CRCW1206910KFKEC-ND | ¥1.63400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.29420 | ¥6,471 |
| Unit Price without JCT: | ¥1.29420 |
|---|---|
| Unit Price with JCT: | ¥1.42362 |





