
RK73B2BTTD911J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD911JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD911JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD911JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD911J |
Description | RES 910 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD911J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 25 | ¥4.72000 | ¥118 |
| 50 | ¥3.86000 | ¥193 |
| 100 | ¥3.19000 | ¥319 |
| 250 | ¥2.52800 | ¥632 |
| 500 | ¥2.14400 | ¥1,072 |
| 1,000 | ¥1.84600 | ¥1,846 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.37200 | ¥6,860 |
| 10,000 | ¥1.23490 | ¥12,349 |
| 15,000 | ¥1.16840 | ¥17,526 |
| 25,000 | ¥1.09628 | ¥27,407 |
| 35,000 | ¥1.05503 | ¥36,926 |
| 50,000 | ¥1.01610 | ¥50,805 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

