Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD825G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD825GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD825GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD825GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD825G |
Description | RES 8.2M OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD825G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTD8204F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD8204FCT-ND | ¥1.44740 | Parametric Equivalent |
| CRCW12068M20FKEB | Vishay Dale | 0 | CRCW12068M20FKEB-ND | ¥1.63400 | Parametric Equivalent |
| CRCW12068M20FKTA | Vishay Dale | 0 | CRCW12068M20FKTA-ND | ¥3.30020 | Parametric Equivalent |
| RMCF1206FT8M20 | Stackpole Electronics Inc | 0 | RMCF1206FT8M20CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.26520 | ¥11,326 |
| Unit Price without JCT: | ¥2.26520 |
|---|---|
| Unit Price with JCT: | ¥2.49172 |




