1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD274J

DigiKey Part Number
2019-RK73B2BTTD274JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD274JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD274JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD274J
Description
RES 270K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD274J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,440
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥5.70000¥57
25¥4.28000¥107
50¥3.50000¥175
100¥2.88000¥288
250¥2.27600¥569
500¥1.93800¥969
1,000¥1.66700¥1,667
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.23880¥6,194
10,000¥1.11510¥11,151
15,000¥1.05493¥15,824
25,000¥0.85468¥21,367
35,000¥0.85049¥29,767
50,000¥0.84636¥42,318
60,000¥0.84437¥50,662
120,000¥0.83748¥100,498
125,000¥0.83710¥104,638
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000