RK73B2BTTD204G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥7.66720
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥6.31740
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥8.40340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11.81640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11.81640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3.61500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3.29015
Datasheet
200 kOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD204G

DigiKey Part Number
2019-RK73B2BTTD204GTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD204GCT-ND - Cut Tape (CT)
2019-RK73B2BTTD204GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD204G
Description
RES 200K OHM 2% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD204G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.26520¥11,326
Manufacturers Standard Package
Unit Price without JCT:¥2.26520
Unit Price with JCT:¥2.49172