
RK73B2BTTD1R2J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD1R2JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD1R2JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD1R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD1R2J |
Description | RES 1.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD1R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 25 | ¥5.20000 | ¥130 |
| 50 | ¥4.26000 | ¥213 |
| 100 | ¥3.52000 | ¥352 |
| 250 | ¥2.80000 | ¥700 |
| 500 | ¥2.38600 | ¥1,193 |
| 1,000 | ¥2.06200 | ¥2,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.54780 | ¥7,739 |
| 10,000 | ¥1.39900 | ¥13,990 |
| 15,000 | ¥1.32647 | ¥19,897 |
| 25,000 | ¥1.24804 | ¥31,201 |
| 35,000 | ¥1.20323 | ¥42,113 |
| 50,000 | ¥1.16090 | ¥58,045 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

