1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD161J

DigiKey Part Number
2019-RK73B2BTTD161JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD161JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD161JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD161J
Description
RES 160 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD161J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,415
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥5.70000¥57
25¥4.28000¥107
50¥3.50000¥175
100¥2.88000¥288
250¥2.27600¥569
500¥1.93800¥969
1,000¥1.66700¥1,667
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.23880¥6,194
10,000¥1.11510¥11,151
15,000¥1.05493¥15,824
25,000¥0.98984¥24,746
35,000¥0.93429¥32,700
50,000¥0.84636¥42,318
60,000¥0.84437¥50,662
120,000¥0.83748¥100,498
125,000¥0.83710¥104,638
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000