130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD134J

DigiKey Part Number
2019-RK73B2BTTD134JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD134JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD134JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD134J
Description
RES 130K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD134J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD1303FKOA Speer Electronics, Inc.5,6592019-RK73H2BTTD1303FCT-ND¥0.14000Parametric Equivalent
CRCW1206130KJNEAVishay Dale7,005541-CRCW1206130KJNEACT-ND¥0.14000Parametric Equivalent
ERJ-8ENF1303VPanasonic Industry27,653P130KFCT-ND¥0.25000Parametric Equivalent
ERJ-8GEYJ134VPanasonic Industry36,241P130KECT-ND¥0.21000Parametric Equivalent
RMCF1206FT130KStackpole Electronics Inc210,551738-RMCF1206FT130KCT-ND¥0.14000Parametric Equivalent
In-Stock: 7,397
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.30000¥63
25¥4.72000¥118
50¥3.86000¥193
100¥3.19000¥319
250¥2.52800¥632
500¥2.14400¥1,072
1,000¥1.84600¥1,846
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.37200¥6,860
10,000¥1.23490¥12,349
15,000¥1.16840¥17,526
25,000¥1.09628¥27,407
35,000¥1.05503¥36,926
50,000¥1.01610¥50,805
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000