
RK73B2ATTD3R0J | |
---|---|
DigiKey Part Number | 2019-RK73B2ATTD3R0JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD3R0JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD3R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD3R0J |
Description | RES 3 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD3R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.90000 | ¥49 |
25 | ¥3.68000 | ¥92 |
50 | ¥2.96000 | ¥148 |
100 | ¥2.43000 | ¥243 |
250 | ¥1.90800 | ¥477 |
500 | ¥1.61000 | ¥805 |
1,000 | ¥1.37600 | ¥1,376 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.86840 | ¥4,342 |
10,000 | ¥0.69710 | ¥6,971 |
15,000 | ¥0.69200 | ¥10,380 |
25,000 | ¥0.51704 | ¥12,926 |
35,000 | ¥0.51420 | ¥17,997 |
50,000 | ¥0.51142 | ¥25,571 |
60,000 | ¥0.51008 | ¥30,605 |
120,000 | ¥0.50548 | ¥60,658 |
125,000 | ¥0.50522 | ¥63,152 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |