
RK73B1JTTD431J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD431JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD431JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD431JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD431J |
Description | RES 430 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD431J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.70000 | ¥37 |
| 25 | ¥2.60000 | ¥65 |
| 50 | ¥2.10000 | ¥105 |
| 100 | ¥1.68000 | ¥168 |
| 250 | ¥1.28400 | ¥321 |
| 500 | ¥1.06400 | ¥532 |
| 1,000 | ¥0.88900 | ¥889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.61960 | ¥3,098 |
| 10,000 | ¥0.54190 | ¥5,419 |
| 15,000 | ¥0.50433 | ¥7,565 |
| 25,000 | ¥0.46364 | ¥11,591 |
| 35,000 | ¥0.44043 | ¥15,415 |
| 50,000 | ¥0.41856 | ¥20,928 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

