
RK73B1JTTD2R2J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD2R2JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD2R2JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD2R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD2R2J |
Description | RES 2.2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD2R2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.50000 | ¥35 |
25 | ¥2.56000 | ¥64 |
50 | ¥2.04000 | ¥102 |
100 | ¥1.65000 | ¥165 |
250 | ¥1.27200 | ¥318 |
500 | ¥1.06000 | ¥530 |
1,000 | ¥0.89100 | ¥891 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.53800 | ¥2,690 |
10,000 | ¥0.35180 | ¥3,518 |
15,000 | ¥0.35053 | ¥5,258 |
25,000 | ¥0.34712 | ¥8,678 |
35,000 | ¥0.34511 | ¥12,079 |
50,000 | ¥0.34308 | ¥17,154 |
60,000 | ¥0.34210 | ¥20,526 |
120,000 | ¥0.33873 | ¥40,648 |
125,000 | ¥0.33854 | ¥42,318 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |