Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1JTTD123G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD123GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD123GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD123GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD123G |
Description | RES 12K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD123G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1202D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1202DCT-ND | ¥7.28460 | Parametric Equivalent |
| RK73G1JTTD1202F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1202FCT-ND | ¥5.99460 | Parametric Equivalent |
| RK73H1JTTD1202D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1JTTD1202DCT-ND | ¥5.52400 | Parametric Equivalent |
| CR0603AFX-1202ELF | Bourns Inc. | 0 | 118-CR0603AFX-1202ELFTR-ND | ¥0.71028 | Parametric Equivalent |
| ERJ-3RBD123V | Panasonic Industry | 25,000 | 10-ERJ-3RBD123VCT-ND | ¥3.07080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.96920 | ¥9,846 |
| Unit Price without JCT: | ¥1.96920 |
|---|---|
| Unit Price with JCT: | ¥2.16612 |






