7.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC752J

DigiKey Part Number
2019-RK73B1HTTC752JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC752JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC752JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC752J
Description
RES 7.5K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC752J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.50000¥65
25¥4.76000¥119
50¥3.92000¥196
100¥3.23000¥323
250¥2.56000¥640
500¥2.18000¥1,090
1,000¥1.87600¥1,876
5,000¥1.39660¥6,983
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.25790¥12,579
20,000¥1.14800¥22,960
30,000¥1.09447¥32,834
50,000¥1.03652¥51,826
70,000¥1.00339¥70,237
100,000¥0.97204¥97,204
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000