
RK73B1HTTC122J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC122JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC122JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC122JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC122J |
Description | RES 1.2K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC122J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 25 | ¥4.80000 | ¥120 |
| 50 | ¥3.92000 | ¥196 |
| 100 | ¥3.24000 | ¥324 |
| 250 | ¥2.56400 | ¥641 |
| 500 | ¥2.18400 | ¥1,092 |
| 1,000 | ¥1.88000 | ¥1,880 |
| 5,000 | ¥1.39920 | ¥6,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.26040 | ¥12,604 |
| 20,000 | ¥1.15015 | ¥23,003 |
| 30,000 | ¥1.09653 | ¥32,896 |
| 50,000 | ¥1.03850 | ¥51,925 |
| 70,000 | ¥1.00530 | ¥70,371 |
| 100,000 | ¥0.97390 | ¥97,390 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

