
RK73B1FRTTBL913G | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL913GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL913G |
Description | RES 91K OHM 2% 1/32W 1005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL913G Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥14.78055 | ¥295,611 |
| Unit Price without JCT: | ¥14.78055 |
|---|---|
| Unit Price with JCT: | ¥16.25861 |

